Toolcraft TO-9627225 Crimp Inserts JPT 2.8K 0.2-1.5mm² Pliers Use

Image Representative of Range

Toolcraft TO-9627225 Crimp Inserts JPT 2.8K 0.2-1.5mm² Pliers Use

MPN
TO-9627225
Brand
Toolcraft
EAN-13
4064161333465
Order Code
07-8095
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Toolcraft TO-9627225 crimp inset is designed for handling JPT contacts ranging from 0.2 to 1.5 mm². It ensures reliable connectivity in automotive and electronic applications. This precision tool is essential for securely crimping various electrical contacts and connectors.
Type Crimp inset
Length 50.7mm
Crimp area 0.2 up to 1.5mm²
Crimp area (max.) 1.5mm²
Crimp area (min.) 0.2mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 65.2g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot