Toolcraft TO-9626610 Hand Cart Steel/PP Max Load 80kg Adjustable Drawbar

Image Representative of Range

Toolcraft TO-9626610 Hand Cart Steel/PP Max Load 80kg Adjustable Drawbar

MPN
TO-9626610
Brand
Toolcraft
EAN-13
4064161334028
Order Code
07-8091
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £79.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 146 availableBack-order availability date - 20/07/2026

The Toolcraft TO-9626610 hand cart is made of steel and PP, with a maximum load capacity of 80 kg. This durable hand cart is ideal for transporting heavy loads in warehouses, workshops, or outdoor events. Toolcraft offers a reliable solution for efficiently moving items with ease.
Type Hand cart
Load Capacity 80kg
Material Steel, PP
Dimensions (L x W x H) 1000 x 490 x 860 mm
Height 860mm
Length 1m
Tyre material PP
Weight 7.59kg
Wheels (Ø x W) 18.7cm
Width 490mm

Reviews

Be the first to submit a review

Trustpilot