Toolcraft TO-9625905 Crimp Inset for 1.5-6mm² Anderson 45A Connector

Image Representative of Range

Toolcraft TO-9625905 Crimp Inset for 1.5-6mm² Anderson 45A Connector

MPN
TO-9625905
Brand
Toolcraft
EAN-13
4064161331775
Order Code
07-8086
Country of Origin
Taiwan
View Full Product Range (20)

Discontinued


Toolcraft's TO-9625905 Crimp inset is designed for Anderson Power 45A Powerpole Connectors, accommodating cables from 1.5 up to 6 mm². It facilitates secure electrical connections by providing a reliable crimping solution. This product is typically used in power distribution, telecommunications, and various electrical applications.
Type Crimp inset
For Use With Anderson Power 45A Powerpole Connector
Length 50.7mm
Crimp area 1.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 1.5mm²
Crimp area AWG 16 up to 10 awg
Crimp area AWG (max.) 16AWG
Crimp area AWG (min.) 10AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 67.6g
Width 10mm

Trustpilot