Toolcraft TO-9625881 Crimp Insert for YES/YESC 2.8 Terminal 0.3-2.5mm²

Image Representative of Range

Toolcraft TO-9625881 Crimp Insert for YES/YESC 2.8 Terminal 0.3-2.5mm²

MPN
TO-9625881
Brand
Toolcraft
EAN-13
4064161331690
Order Code
07-8078
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Toolcraft TO-9625881 crimp inset is designed for use with Toolcraft brand pliers. Suitable for Yazaki YES/YESC 2.8 sealed terminals, it accommodates wire sizes from 0.3 to 2.5 mm². It is typically used in automotive and electrical applications for secure terminal connections.
Type Crimp inset
For Use With Yazaki YES/YESC 2.8 Sealed Terminal
Length 50.7mm
Crimp area 0.3 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.3mm²
Crimp area AWG 22 up to 14 awg
Crimp area AWG (max.) 22AWG
Crimp area AWG (min.) 14AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 71.7g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot