Toolcraft TO-9625869 Crimp Set MCP 6.3/4.8K SPT 1.5-2.5mm² Inserts

Image Representative of Range

Toolcraft TO-9625869 Crimp Set MCP 6.3/4.8K SPT 1.5-2.5mm² Inserts

MPN
TO-9625869
Brand
Toolcraft
EAN-13
4064161331652
Order Code
07-8074
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Toolcraft TO-9625869 crimp inset is designed for use with Toolcraft pliers and accommodates wire sizes from 1.5 to 2.5 mm². It features MCP 6.3/4.8K and SPT contacts for secure and reliable crimping. This crimp inset is ideal for electrical wiring and connections in automotive and industrial applications.
Type Crimp inset
For Use With MCP 6.3/4.8K & SPT Contact (SWS)
Length 50.7mm
Crimp area 1.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 1.5mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 64.1g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot