Toolcraft TO-9625857 Crimp Insert MCP/SPT 0.5-4mm² for Pliers

Image Representative of Range

Toolcraft TO-9625857 Crimp Insert MCP/SPT 0.5-4mm² for Pliers

MPN
TO-9625857
Brand
Toolcraft
EAN-13
4064161331614
Order Code
07-8070
Country of Origin
Taiwan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Toolcraft manufactures the TO-9625857 crimp inset designed for flat MCP and SPT contacts. This tool can handle wire sizes from 0.5 up to 4 mm². It is typically used in electrical and automotive applications for reliable cable connections.
Type Crimp inset
Length 50.7mm
Crimp area 0.5 up to 4mm²
Crimp area (max.) 4mm²
Crimp area (min.) 0.5mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 65g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot