Toolcraft TO-9625854 Crimp Inserts Max 2.5 mm² For Crimping Pliers

Image Representative of Range

Toolcraft TO-9625854 Crimp Inserts Max 2.5 mm² For Crimping Pliers

MPN
TO-9625854
Brand
Toolcraft
EAN-13
4064161332772
Order Code
07-8069
Country of Origin
Taiwan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Toolcraft TO-9625854 crimp inset is designed for secure electrical connections with a capacity of up to 2.5 mm². As an MCP flat contact, it ensures reliable conductivity for various wiring applications. This component is typically used in automotive and industrial settings where dependable electrical terminations are essential.
Type Crimp inset
Length 50.7mm
Crimp area 2.5 mm² (max)
Crimp area (max.) 2.5mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 69.8g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot