Toolcraft TO-9616515 Universal Punch Pliers 158mm for Plastic & Cables

Image Representative of Range

Toolcraft TO-9616515 Universal Punch Pliers 158mm for Plastic & Cables

MPN
TO-9616515
Brand
Toolcraft
EAN-13
4064161331164
Order Code
07-8056
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £30.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 255 in stock

Toolcraft's TO-9616515 Universal Punch Pliers, measuring 158 mm, offer precision and durability. These versatile pliers are ideal for creating holes in a variety of materials. Common applications include crafts, leatherwork, and fabric alterations.
Type Punch pliers
ESD Safe No
Length 158mm
VDE Safe No
Material Steel
Plastic free packaging Plastic-free packaging
Range of use Universal
Weight 235g
Wire hardness (max.) soft wire 3mm

Reviews

Be the first to submit a review

Trustpilot