Toolcraft To-9612294 Automatic Watering & Micro Irrigation Control System

MPN
TO-9612294
Brand
Toolcraft
EAN-13
4064161329260
Order Code
17-7539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 03/12/2026

Toolcraft TO-9612294 is an advanced Automatic Watering & Micro Irrigation Control System, identified by the keyword 3204098. This system is designed to optimise water distribution with precision, featuring programmable settings that allow detailed control over irrigation schedules and durations. Equipped with water flow sensors and electronic valves, it ensures efficient water usage, reducing waste while maintaining optimal plant health. Typical engineering applications include residential gardens, commercial landscapes, and agricultural fields, where reliable and consistent irrigation processes are essential. The Toolcraft TO-9612294 is engineered for performance and durability under a variety of environmental conditions, making it an essential component in modern irrigation solutions.
Type digital
Hose connection 4mm
Hub Not required
Irrigation frequency On demand
Irrigation time 0 - 30 min
Operating Voltage 3.7V
Product Type Irrigation control

Reviews

Be the first to submit a review

Trustpilot