Toolcraft TO-9612225 Deburrer Bit for PVC PP Metals 1-Piece Set

Image Representative of Range

Toolcraft TO-9612225 Deburrer Bit for PVC PP Metals 1-Piece Set

MPN
TO-9612225
Brand
Toolcraft
EAN-13
4064161328324
Order Code
07-8050
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Toolcraft TO-9612225 deburrer bit 1-piece set is designed for efficient removal of rough edges and burrs. This deburring tool from Toolcraft is ideal for use in metalworking and woodworking applications. Its high-quality construction ensures durability and precision performance.
Type Deburrer bit
(Ø) 92.1mm
Blade Width 6mm
Length 96mm
Material Carbon steel
Material properties alloyed
Plastic free packaging Plastic-free packaging
Shank Diameter 28 - 83mm

Reviews

Be the first to submit a review

Trustpilot