Toolcraft TO-9612021 Air Gun 1/4 15 bar Light Design with Hook

Image Representative of Range

Toolcraft TO-9612021 Air Gun 1/4" 15 bar Light Design with Hook

MPN
TO-9612021
Brand
Toolcraft
EAN-13
4064161327761
Order Code
07-8047
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

The Toolcraft Air gun is a pneumatic tool designed for efficient air cleaning tasks. It features a 1/4" (6.3 mm) nozzle and operates at a maximum pressure of 15 bar, making it ideal for professional workshops. Typical applications include dust removal from machinery and surfaces in industrial settings.
Type Air gun
Max. operating pressure 15bar
Noise Power/Pressure 11bar
Plastic free packaging Plastic-free packaging
Tool Holder 1/4" (6.3 mm)
Weight 132g

Reviews

Be the first to submit a review

Trustpilot