Toolcraft TO-9612018 Air Gun 1/4 15 bar Light Comfortable Design

Image Representative of Range

Toolcraft TO-9612018 Air Gun 1/4" 15 bar Light Comfortable Design

MPN
TO-9612018
Brand
Toolcraft
EAN-13
4064161327754
Order Code
07-8046
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 211 in stock

Toolcraft manufactures the Air gun 1/4" (6.3 mm) 15 bar, a robust pneumatic tool designed for high-pressure applications. It offers easy handling and efficient air flow, ideal for cleaning and dust removal tasks. This Toolcraft Air gun is essential for workshops and industrial settings needing precise air pressure control.
Type Air gun
Max. operating pressure 15bar
Noise Power/Pressure 11bar
Plastic free packaging Plastic-free packaging
Tool Holder 1/4" (6.3 mm)
Weight 120g

Reviews

Be the first to submit a review

Trustpilot