Toolcraft TO-9611529 Sack Barrow Folding Aluminium/Steel 200kg Adjustable

Image Representative of Range

Toolcraft TO-9611529 Sack Barrow Folding Aluminium/Steel 200kg Adjustable

MPN
TO-9611529
Brand
Toolcraft
EAN-13
4064161329130
Order Code
07-8044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £107.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 164 availableBack-order availability date - 05/12/2026

The Toolcraft TO-9611529 sack barrow is a height-adjustable aluminium and steel transport trolley with a maximum load capacity of 200 kg. It features a folding design for easy storage and manoeuvrability. Ideal for moving heavy items, it is suitable for use in warehouses, workshops, and delivery services.
Type Sack barrow
Load Capacity 200kg
Material Aluminium, Steel
Colour Black, Red, Silver
Dimensions (L x W x H) 610 x 600 x 1220 mm
Dimensions folded 590 x 80 x 1030mm
Height 1220mm
Length 610mm
Weight 5500g
Wheels (Ø x W) 200mm
Width 600mm

Reviews

Be the first to submit a review

Trustpilot