Toolcraft TO-9611526 Sack Barrow Folding Aluminium/Steel 130kg Capacity

Image Representative of Range

Toolcraft TO-9611526 Sack Barrow Folding Aluminium/Steel 130kg Capacity

MPN
TO-9611526
Brand
Toolcraft
EAN-13
4064161329123
Order Code
07-8043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 93 availableBack-order availability date - 05/12/2026

The Toolcraft TO-9611526 is a height-adjustable sack barrow made of aluminium and steel, capable of handling loads up to 130 kg. Its folding design offers practicality and ease of storage when not in use. This transport trolley is ideal for efficiently moving heavy items in workplaces, warehouses, or during deliveries.
Type Sack barrow
Load Capacity 130kg
Material Aluminium, Steel
Colour Black, Grey (matt)
Dimensions (L x W x H) 518 x 486 x 1120 mm
Dimensions folded 486 x 880 x 61mm
Height 1120mm
Length 518mm
Weight 5500g
Wheels (Ø x W) 173mm
Width 486mm

Reviews

Be the first to submit a review

Trustpilot