Toolcraft TO-9610284 Punch Set: Ø22-34.3mm Round 33.5-45mm Square

Image Representative of Range

Toolcraft TO-9610284 Punch Set: Ø22-34.3mm Round 33.5-45mm Square

Order Code:

07-8039

Brand: Toolcraft MPN: TO-9610284 EAN-13: 4064161325590
Qty Unit Price (Ex VAT)
1+ £325.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

Toolcraft's TO-9610284 punches are designed for creating holes with a diameter range of 22 to 34.3 mm for round shapes and 33.5 to 45 mm for square shapes. These versatile punch tools are ideal for sheet metal fabrication and other precision cutting tasks. Toolcraft ensures high durability and efficiency in metalworking applications with these well-crafted punches.
Type Punches
Dim (L x W x H) 288 x 267 x 55 mm
Height 55mm
Length 288mm
Material SKD61 steel
Plastic free packaging Plastic-free packaging
Range of uses Cordless impact driver
Width 267mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot