Toolcraft TO-9610281 Punches Ø43-65mm No Burrs Alignment Marks

Image Representative of Range

Toolcraft TO-9610281 Punches Ø43-65mm No Burrs Alignment Marks

MPN
TO-9610281
Brand
Toolcraft
EAN-13
4064161325583
Order Code
07-8038
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £231.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Toolcraft TO-9610281 is a punch set designed for creating round holes with diameters ranging from 43mm to 65mm. Ideal for precise punching tasks, it features durable construction suitable for demanding environments. This tool is typically used in metalworking, crafting, and industrial applications.
Type Punches
Dim (L x W x H) 260 x 209 x 52 mm
Height 52mm
Length 260mm
Material SKD61 steel
Plastic free packaging Plastic-free packaging
Range of uses Cordless impact driver
Weight 2.7kg
Width 209mm

Reviews

Be the first to submit a review

Trustpilot