Toolcraft TO-9581292 LED Headlamp Adjustable Rechargeable 580 lm

Image Representative of Range

Toolcraft TO-9581292 LED Headlamp Adjustable Rechargeable 580 lm

MPN
TO-9581292
Brand
Toolcraft
EAN-13
4064161327549
Order Code
07-8033
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 253 availableBack-order availability date - 27/10/2026

The Toolcraft LED headlamp TO-9581292 features an adjustable dot size and strobe mode, providing 580 lumens for up to 6.45 hours. This rechargeable headlamp is lightweight at 90 grams, ideal for hands-free illumination in outdoor and work settings. Its adjustable beam and strobe feature make it suitable for both focused tasks and signalling in low-light conditions.
Type Headlamp
Bulb Type LED (monochrome)
Dim (L x W x H) 47 x 43 x 61 mm
Factory colour Black/red
Height 61mm
Illumination Range (high) 67m
IP Rating IPX4
Length 47mm
Light Duration (high) 2.45h
Light Duration (low) 6.45h
Light Duration (max.) 6.45h
Luminous flux (high) 580lm
Luminous flux (low) 159lm
Material Plaster
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Power supply (LOV) rechargeable
Technology LiPo
Waterproof Yes
Weight 90g
Weight, information incl. rechargeable battery
Width 43mm

Reviews

Be the first to submit a review

Trustpilot