TOOLCRAFT TO-9137370 Vacuum cleaner nozzle Accessory Black Plastic 12cm

Order Code:

17-7534

Brand: Toolcraft MPN: TO-9137370 EAN-13: 4064161317014
  • Country of Origin: China
  • View All

Discontinued


TOOLCRAFT TO-9137370 is a vacuum cleaner nozzle designed as an accessory for enhancing the functionality of compatible vacuum cleaning systems. This nozzle is manufactured from durable black plastic and measures 12 centimetres in size. Engineered to provide improved suction efficiency and versatility, it is ideal for reaching into narrow spaces and hard-to-reach areas, often encountered in manufacturing facilities or automotive workshops. The TOOLCRAFT TO-9137370 is particularly suited for engineers seeking reliable and precise cleaning performance in environments where space constraints or complex geometries present challenges.
Type Vacuum cleaner nozzle
Compatible With Universal
Content 1
Length 21.5cm

Trustpilot