Toolcraft TO-8997048 Dolly 200kg Capacity 4 Swivel Casters 380x380x105mm

Image Representative of Range

Toolcraft TO-8997048 Dolly 200kg Capacity 4 Swivel Casters 380x380x105mm

MPN
TO-8997048
Brand
Toolcraft
EAN-13
4064161311746
Order Code
07-8004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 493 in stock

Toolcraft TO-8997048 dolly is designed for heavy-duty tasks with a maximum load capacity of 200 kg. It measures 380 mm by 380 mm by 105 mm and features four swivel casters for easy manoeuvrability. Ideal for transporting heavy objects in warehouses or workshops.
Type Dolly
Load Capacity 200kg
Number of Wheels 4
Material MDF
Colour Black
Dimensions (L x W x H) 380 x 380 x 105 mm
Height 105mm
Length 380mm
Weight 2.1kg
Width 380mm

Reviews

Be the first to submit a review

Trustpilot