Toolcraft TO-8809788 Circular Sprinkler 78m² Coverage Adjustable Angle

MPN
TO-8809788
Brand
Toolcraft
EAN-13
4064161295817
Order Code
07-7978
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Toolcraft TO-8809788 circular sprinkler covers a maximum area of 78 m². It is designed for even water distribution across gardens and lawns. Ideal for residential use, it ensures efficient irrigation of small to medium-sized areas.
Type Circular sprinkler
Area type Circular
Colour Black, Red
Depth 37mm
Dimensions (W x H x D) 85 x 377 x 37 mm
Height 377mm
Hose connection Hose connector
Irrigated area 78 m² (max.)
Range (max.) 10m
Sprinkling width (max.) 10m
Width 85mm

Reviews

Be the first to submit a review

Trustpilot