Toolcraft TO-8809734 Plastic Hose Repair 13-15mm Quick No-Tool Fix

Image Representative of Range

Toolcraft TO-8809734 Plastic Hose Repair 13-15mm Quick No-Tool Fix

MPN
TO-8809734
Brand
Toolcraft
EAN-13
4064161295633
Order Code
07-7975
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 764 in stock

The Toolcraft TO-8809734 is a durable plastic hose repair piece designed for 13 mm (1/2") to 15 mm (5/8") hoses. It offers an easy and effective solution for mending garden hoses, ensuring a secure and leak-free connection. Ideal for use in gardening and outdoor water systems, this repair piece helps maintain efficient water flow.
Type Hose repair piece
Dimensions (L x W x H) 67 x 35 x 35 mm
Height 35mm
Hose connection 13 mm (1/2") - 15 mm (5/8")
Length 67mm
Material Plastic
Width 35mm

Reviews

Be the first to submit a review

Trustpilot