Toolcraft TO-8694237 SIG-290 Gas Soldering Iron 1100°C 60min +Tip

Image Representative of Range

Toolcraft TO-8694237 SIG-290 Gas Soldering Iron 1100°C 60min +Tip

MPN
TO-8694237
Brand
Toolcraft
EAN-13
4064161291161
Order Code
07-7963
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

The Toolcraft SIG-290 is a gas soldering iron reaching temperatures up to 1100 °C, suitable for precision tasks with a 60-minute runtime. Featuring a single soldering tip, it is ideal for electronics repair and circuit board work. Toolcraft's design ensures reliability and effectiveness in professional and DIY applications.
Type Gas soldering iron
Wattage 0.28kW
Voltage Not Applicable
Cable Length Not Applicable
Dimensions (L x W x H) 255 x 25.5 x 44 mm
Gas content 9g
Height 44mm
Length 255mm
Max. operating time 60min
Maximum Temperature 1100°C
Plastic free packaging Plastic-free packaging
Solder tip type Chisel-shaped
Soldering iron features + soldering tip
Weight 114g
Width 25.5mm
WorkingTemperature 1100°C

Reviews

Be the first to submit a review

Trustpilot