TOOLCRAFT TO-8664234 Workshop inspection lamp 1.1 W 130 lm battery-powered

MPN
TO-8664234
Brand
Toolcraft
EAN-13
4064161259949
Order Code
17-7527
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 407 in stock

Toolcraft TO-8664234 is a workshop inspection lamp designed for precision and reliability in technical environments. This battery-powered lamp features a Chip-On-Board (COB) LED light source that provides two brightness levels: 130 lumens and 20 lumens, catering to both intensive and subtle lighting needs. Its 1.1-watt output ensures energy efficiency while delivering sufficient illumination for detailed inspection tasks. Common applications include use in automotive garages, assembly lines, and maintenance workshops, where accurate visibility is crucial for inspecting components and systems. The lamp's compact and portable design makes it ideal for professionals who require a versatile lighting solution in various technical settings.
Type 6000
Colour Black/red
Colour Temperature 6000K
Dimensions (L x W x H) 30 x 17 x 170 mm
Height 170mm
LEDs 2
Length 30mm
Operating Voltage 4.5 V
Power 1.1W
Power supply (LOV) battery-powered
Product Type Workshop inspection lamp
Protection Class IPX4
Weight 40g
Width 17mm

Reviews

Be the first to submit a review

Trustpilot