Toolcraft To-8602005 LED Torch Ipx8 Waterproof Solar Dynamo 20 Lm 176 G

Toolcraft To-8602005 LED Torch Ipx8 Waterproof Solar Dynamo 20 Lm 176 G

MPN
TO-8602005
Brand
Toolcraft
EAN-13
4064161258218
Order Code
17-7526
Country of Origin
China

Discontinued


Toolcraft TO-8602005, an advanced torch, is designed with both solar and dynamo power capabilities, making it an ideal emergency light. Featuring a monochrome LED with a luminance of 20 lumens, this torch is engineered to deliver reliable illumination suitable for challenging environments. With an IPX8 waterproof rating, it ensures operation even in submerged conditions, making it highly suitable for outdoor and emergency applications where weather resistance is critical. Weighing 176 grams, the Toolcraft TO-8602005 is portable and convenient for field engineers who require dependable lighting solutions without the need for external power sources. This torch is particularly valuable in engineering scenarios requiring robust, self-sufficient lighting, such as in remote site inspections, off-grid maintenance tasks, or emergency response situations.
Bulb Type LED (monochrome)
Colour Black-silver
Dimensions (L x W x H) 61.5 x 45 x 147.5 mm
Height 147.5mm
IP Rating IPX8
Length 61.5mm
Light Duration (high) 240min
Luminous flux (high) 20lm
Luminous flux (low) 10lm
Luminous flux (range) 0.1 lm - 49.9 lm
Material ABS plastic
No. of bulbs 3
Operating Voltage 5.5V
Product Type Torch
Technology NiMH
Waterproof Yes
Weight 176g
Width 45mm

Trustpilot