Toolcraft TO-8597559 Ball-Peen Hammer 500g 322mm Solid Wooden Handle

Image Representative of Range

Toolcraft TO-8597559 Ball-Peen Hammer 500g 322mm Solid Wooden Handle

MPN
TO-8597559
Brand
Toolcraft
EAN-13
4064161258096
Order Code
07-7951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 412 in stock

The Toolcraft TO-8597559 ball-peen hammer is a durable hand tool weighing 500 grams with a length of 322 mm, conforming to DIN 1041 standards. This versatile hammer is ideal for metalworking, shaping metals, and riveting. Known for its sturdy construction, it's a reliable choice for both professional tradespeople and DIY enthusiasts.
Type Ball Pein Hammer
Weight 500g
Handle Material Wood
Head Material Steel
DIN Standard DIN 1041
Height 26mm
Length 322mm
Plastic free packaging Plastic-free packaging
Width 104mm

Reviews

Be the first to submit a review

Trustpilot