Toolcraft TO-8412528 Superseal Crimp Inset 0.35-1.5 mm² for PZ-500 Pliers

Image Representative of Range

Toolcraft TO-8412528 Superseal Crimp Inset 0.35-1.5 mm² for PZ-500 Pliers

MPN
TO-8412528
Brand
Toolcraft
EAN-13
4064161245539
Order Code
07-7937
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

Toolcraft PLE-0H2 crimp insert is designed for AMP Superseal 1.5, accommodating wire sizes from 0.35 up to 1.5 mm². Suitable for the Toolcraft PZ-500 pliers, this crimp inset ensures reliable connections for automotive and industrial applications. The crimp inserts are an integral part of the crimping-pliers-system for efficient and precise conductor terminations.
Type Crimp inset
For Use With AMP Superseal 1.5
Length 34.8mm
Crimp area 0.35 up to 1.5mm²
Crimp area (max.) 1.5mm²
Crimp area (min.) 0.35mm²
Crimp area AWG 22 up to 16 awg
Crimp area AWG (max.) 22AWG
Crimp area AWG (min.) 16AWG
Height 10mm
Plastic free packaging Plastic-free packaging
Suited for model PZ-500
Weight 57g
Width 50.4mm

Reviews

Be the first to submit a review

Trustpilot