Toolcraft TO-8254890 Penlight Rechargeable SMD LED Black

Image Representative of Range

Toolcraft TO-8254890 Penlight Rechargeable SMD LED Black

MPN
TO-8254890
Brand
Toolcraft
EAN-13
4064161244143
Order Code
07-7926
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 804 availableBack-order availability date - 15/08/2026

The Toolcraft TO-8254890 is a rechargeable penlight featuring a black SMD LED design. It provides efficient lighting for tasks requiring precision, such as inspections and electrical work. This penlight is ideal for professionals needing a reliable and portable light source.
Type Penlight
(Ø) 20mm
Bulb Type SMD LED
Dim (Ø x H) 20 mm x 163 mm
Factory colour Black
Height 163mm
Illumination Range (high) 50m
Illumination Range (low) 30m
LEDs 1
Luminous flux (high) 300lm
Luminous flux (low) 120lm
Material Aluminium
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Power supply (LOV) rechargeable
Weight 63g

Reviews

Be the first to submit a review

Trustpilot