Toolcraft TO-8096811 VDE Side Cutter Heavy-Duty 180mm Hardened Blades

Image Representative of Range

Toolcraft TO-8096811 VDE Side Cutter Heavy-Duty 180mm Hardened Blades

MPN
TO-8096811
Brand
Toolcraft
EAN-13
4064161237534
Order Code
07-7917
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

Toolcraft manufactures the TO-8096811 Kraft side cutter, a 180 mm non-flush type designed for cutting cables and wires. This cable cutter is ideal for electricians and engineers requiring precise and efficient wire cutting. The Toolcraft TO-8096811 Kraft side cutter's robust construction ensures durability for professional use.
Type Kraft side cutter
ESD Safe No
Length 180mm
VDE Safe Yes
Material Chromium-vanadium steel
Plastic free packaging Plastic-free packaging
Range of use VDE
Wire hardness (max.) hard wire 2.4mm
Wire hardness piano wire (max.) 2mm

Reviews

Be the first to submit a review

Trustpilot