Toolcraft TO-8055042 Ear Caps 31dB Protection EN 352-1 Compliance

Image Representative of Range

Toolcraft TO-8055042 Ear Caps 31dB Protection EN 352-1 Compliance

MPN
TO-8055042
Brand
Toolcraft
EAN-13
4064161238647
Order Code
07-7916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 974 in stock

Toolcraft TO-8055042 ear protection provides noise reduction of 31 dB, compliant with EN 352-1 standards. These protective ear caps are ideal for use in noisy workplace environments. As personal protective equipment, they safeguard hearing during industrial activities.
Type Protective ear caps
Single Number Rating 31dB
Colour Yellow
EN Standard EN 352-1
Weight 270g

Reviews

Be the first to submit a review

Trustpilot