Toolcraft TO-7838472 Headlamp 1000LM Rechargeable USB-C 4 Modes 5.5h

Image Representative of Range

Toolcraft TO-7838472 Headlamp 1000LM Rechargeable USB-C 4 Modes 5.5h

MPN
TO-7838472
Brand
Toolcraft
EAN-13
4064161223605
Order Code
07-7885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 245 availableBack-order availability date - 28/10/2026

The Toolcraft TO-7838472 SMD LED Headlamp is a rechargeable device providing 1000 lumens with a battery life of up to 5.5 hours. It is ideal for use in outdoor activities, emergency situations, and hands-free work environments. This headlamp combines powerful illumination with durability and efficiency, making it suitable for both professional and recreational use.
Type Headlamp
Batteries 1
Bulb Type SMD LED
Dim (L x W x H) 50 x 77.5 x 44 mm
Factory colour Black
Height 44mm
Illumination Range (high) 184m
Length 50mm
Light Duration (high) 2h
Light Duration (low) 5.5h
Light Duration (max.) 5.5h
Light Duration (medium) 2.2h
Luminous flux (high) 1000lm
Luminous flux (low) 250lm
Luminous flux (medium) 500lm
Material Aluminium
Number of bulbs 1
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Power supply (LOV) rechargeable
Waterproof Yes
Weight 244g
Weight, information incl. rechargeable battery
Width 77.5mm

Reviews

Be the first to submit a review

Trustpilot