Toolcraft TO-7766193 Soldering Tip Chisel Curved 22mm 155.5mm 1pc

Image Representative of Range

Toolcraft TO-7766193 Soldering Tip Chisel Curved 22mm 155.5mm 1pc

MPN
TO-7766193
Brand
Toolcraft
EAN-13
4064161221144
Order Code
07-7875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The Toolcraft TO-7766193 soldering tip is a chisel-shaped, curved tool ideal for precise soldering tasks. With a tip size of 22 mm and a length of 155.5 mm, it is perfect for medium to large soldering applications. This high-quality component is typically used for electronic assembly and repair tasks.
For Use With Soldering tip for working with KB-500 only.
Tip Type Chisel-shaped, curved
Tip Size 22mm
Length 155.5mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot