Toolcraft TO-7752540 Cable Stripper with Cutter Ergonomic Handle

Image Representative of Range

Toolcraft TO-7752540 Cable Stripper with Cutter Ergonomic Handle

MPN
TO-7752540
Brand
Toolcraft
EAN-13
4064161215846
Order Code
07-7869
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

The Toolcraft TO-7752540 cable stripper, including a cable cutter, is a versatile tool for stripping and cutting wires efficiently. Manufactured by Toolcraft, it's designed for precision in handling various wire and cable stripping tasks. Ideal for electricians and DIY enthusiasts, it simplifies electrical installations and repairs.
Type Cable stripper
Crimp area (max.) 6mm²
Crimp area (min.) 0.2mm²
Height 24mm
Length 175mm
Material PC
Plastic free packaging Plastic-free packaging
Weight 160g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot