Toolcraft TO-7566324 T50 LED Work Light Clip Battery Powered 50 lm 47g

Image Representative of Range

Toolcraft TO-7566324 T50 LED Work Light Clip Battery Powered 50 lm 47g

MPN
TO-7566324
Brand
Toolcraft
EAN-13
4064161204444
Order Code
07-7840
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Toolcraft T50 is a battery-powered work light featuring a monochrome LED with a brightness of 50 lumens. It is lightweight, weighing only 47 grams, and comes equipped with a belt clip for easy portability. This versatile torch is ideal for tasks requiring hands-free operation in various low-light environments.
Type Work light
(Ø) 26mm
Battery type AA
Bulb Type LED (monochrome)
Dim (Ø x H) 26 mm x 106 mm
Factory colour Black-red
Height 106mm
Illumination Range (high) 65m
IP Rating IPX4
Light Duration (high) 2.5h
Light Duration (low) 5h
Luminous flux (high) 50lm
Material Aluminium
Number of bulbs 1
Operating Voltage 1.5V DC
Plastic free packaging Plastic-free packaging
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 47g
Weight, information approx., without batteries

Reviews

Be the first to submit a review

Trustpilot