Toolcraft TO-7444203 Foam Insert 440x315x30mm Durable and Precise

Image Representative of Range

Toolcraft TO-7444203 Foam Insert 440x315x30mm Durable and Precise

MPN
TO-7444203
Brand
Toolcraft
EAN-13
4064161196268
Order Code
07-7802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,872 in stock

The foam insert Toolcraft TO-7444203 measures 440 x 315 x 30 mm and is produced by Toolcraft. It is ideal for organising and protecting tools or delicate equipment within storage systems. This versatile component ensures safe transportation and efficient space utilisation in various environments.
Type Foam insert
Colour Grey, Black
Dim (L x W x H) 440 x 315 x 30 mm
Height 30mm
Length 440mm
Plastic free packaging Plastic-free packaging
Width 315mm

Reviews

Be the first to submit a review

Trustpilot