Toolcraft TO-7392612 Spring Pull 1.5m Load Capacity 2kg

Image Representative of Range

Toolcraft TO-7392612 Spring Pull 1.5m Load Capacity 2kg

MPN
TO-7392612
Brand
Toolcraft
EAN-13
4064161195124
Order Code
07-7781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 952 in stock

The Toolcraft TO-7392612 spring pull is a device designed for cable pull-outs up to 1.5 metres. It has a maximum load capacity of 2 kilograms, making it suitable for light-duty applications. Common uses include ensuring smooth cable management and tension control.
Diameter 2.0mm
Dimensions (Ø x H) 2.0 mm x 145 mm
Height 145mm
Length 100mm
Material Iron
Max. load Capacity 2kg
Weight 0.383kg
Width 22mm

Reviews

Be the first to submit a review

Trustpilot