Toolcraft TO-7310169 Spring Balancer 2m Extension 3kg Max Load

Image Representative of Range

Toolcraft TO-7310169 Spring Balancer 2m Extension 3kg Max Load

MPN
TO-7310169
Brand
Toolcraft
EAN-13
4064161190198
Order Code
07-7774
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,376 in stock

The Toolcraft TO-7310169 Spring Balancer is designed with a cable extension of up to 2 metres and a maximum load capacity of 3 kilograms. Toolcraft's reliable product is ideal for reducing worker fatigue and increasing precision by suspending tools for effortless access. Commonly used in assembly lines and workshops, this spring balancer enhances efficiency by allowing seamless tool handling.
Dimensions (L x W x H) 100 x 22 x 145 mm
Height 145mm
Length 100mm
Material Iron
Max. load Capacity 3kg
Weight 365g
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot