Toolcraft TO-7273935 Universal Socket Wrench Set 7-19mm Metric Hex Wing

Image Representative of Range

Toolcraft TO-7273935 Universal Socket Wrench Set 7-19mm Metric Hex Wing

MPN
TO-7273935
Brand
Toolcraft
EAN-13
4064161190006
Order Code
07-7772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 627 in stock

The Toolcraft bit TO-7273935 is a 1/4 inch (6.3 mm) tool ideal for use in socket wrench and ratchet sets. Manufactured by Toolcraft, this durable bit is often used in various screwdriver bit sets. It is a versatile hand tool suitable for assembling and disassembling tasks.
Type Bit
Length 90mm
Material Chromium-vanadium steel
Material properties chrome plated
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot