Toolcraft TO-7173954 G-clamp Adjustable Length with 180mm Capacity

Image Representative of Range

Toolcraft TO-7173954 G-clamp Adjustable Length with 180mm Capacity

MPN
TO-7173954
Brand
Toolcraft
EAN-13
4064161187747
Order Code
07-7770
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 478 in stock

Toolcraft's endless G-clamp TO-7173954, measuring 180 mm in length, is designed for secure gripping and holding tasks. This robust tool is suitable for woodworking, metalwork, and various DIY projects. Its durability ensures reliable performance for both professional and hobbyist applications.
Type G Clamp
Length 180mm
Plastic free packaging Plastic-free packaging
Weight 0.98kg
Width 75mm

Reviews

Be the first to submit a review

Trustpilot