Toolcraft TO-7159164 Submersible Pump 3028 L/h 12V DC Bilge Reliable

Image Representative of Range

Toolcraft TO-7159164 Submersible Pump 3028 L/h 12V DC Bilge Reliable

MPN
TO-7159164
Brand
Toolcraft
EAN-13
4064161189123
Order Code
07-7757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Toolcraft TO-7159164 is a low voltage submersible pump with a capacity of 3028 litres per hour and operates on 12 V DC. Ideal for applications requiring efficient water transfer, it is commonly used in aquariums, garden fountains, and small-scale water management systems. Toolcraft ensures reliable performance and durability for various low-voltage pumping needs.
Type Low voltage submersible pump
Dimensions (L x W x H) 70 x 110 x 132 mm
Height 132mm
Length 70mm
Max. cable length 1m
Max. delivery head 3m
Max. discharge pressure 0.3bar
Max. feed rate 3028 l/h
Misc Attribute With sensor
Operating Voltage 12V DC
Weight 345g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot