Toolcraft TO-7159161 Float Switch 1.00m For Bilge Pumps

Image Representative of Range

Toolcraft TO-7159161 Float Switch 1.00m For Bilge Pumps

MPN
TO-7159161
Brand
Toolcraft
EAN-13
4064161187327
Order Code
07-7756
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 240 in stock

The Toolcraft float switch TO-7159161 is designed for draining applications up to 1.00 m. This product automatically controls liquid levels, ideal for sumps and water tanks. Manufactured by Toolcraft, it ensures reliable performance in both residential and commercial settings.
Type Float switch
Cable Length 1.00m
Connection Cable with open ends
Dimensions (L x W x H) 130 x 54 x 44 mm
Function Draining
Height 44mm
IP Rating IPX8
Length 130mm
Material Plastic
Maximum Temperature 40°C
Min. temperature 0°C
Switching current (max.) 14A
Width 54mm

Reviews

Be the first to submit a review

Trustpilot