Toolcraft TO-7159158 Low Voltage Pressure Water Pump 1020l/h 12V DC

Image Representative of Range

Toolcraft TO-7159158 Low Voltage Pressure Water Pump 1020l/h 12V DC

MPN
TO-7159158
Brand
Toolcraft
EAN-13
4064161187310
Order Code
07-7755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 212 in stock

The Toolcraft TO-7159158 is a low voltage pressure water pump with a capacity of 1020 litres per hour, operating on 12 V DC. Designed for efficiency and safety, its low voltage feature makes it suitable for use in automotive and marine applications. Typically used for water transfer, it is ideal for caravans, boats, and solar energy systems.
Type Low voltage pressure water pump
Connection 19 mm (3/4") Ø
Dimensions (L x W x H) 102 x 99 x 255 mm
Height 255mm
Length 102mm
Max. delivery head 23m
Max. discharge pressure 2.3bar
Max. feed rate 1020 l/h
Operating Voltage 12V DC
Switch-off pressure 2.8bar
Weight 2.18kg
Width 99mm

Reviews

Be the first to submit a review

Trustpilot