Toolcraft TO-7159155 Water Pump 258 l/h 12V DC Reliable Powerful

Image Representative of Range

Toolcraft TO-7159155 Water Pump 258 l/h 12V DC Reliable Powerful

MPN
TO-7159155
Brand
Toolcraft
EAN-13
4064161187303
Order Code
07-7754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 331 in stock

The Toolcraft TO-7159155 is a low voltage pressure water pump with a capacity of 258 litres per hour and operates on 12 V DC. It is ideal for applications requiring efficient water transfer at a low voltage. Typical uses include garden irrigation, aquariums, and small water circulation systems.
Type Low voltage pressure water pump
Connection 10mm
Dimensions (L x W x H) 98 x 62 x 169 mm
Height 169mm
Length 98mm
Max. delivery head 20m
Max. discharge pressure 2bar
Max. feed rate 258 l/h
Operating Voltage 12V DC
Weight 600g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot