Toolcraft TO-7159140 Bilge Pump Low Voltage 12V DC 4164 l/h 3 A

Image Representative of Range

Toolcraft TO-7159140 Bilge Pump Low Voltage 12V DC 4164 l/h 3 A

MPN
TO-7159140
Brand
Toolcraft
EAN-13
4064161187259
Order Code
07-7749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Toolcraft TO-7159140 is a low voltage submersible pump designed to operate at 12 V DC with a flow rate of 4164 litres per hour. It features a compact and efficient design suited for use as a bilge pump in marine applications. This pump is ideal for draining water from boats, basements, or other low-lying areas.
Type Low voltage submersible pump
Connection 29 mm (1 1/8")
Dimensions (L x W x H) 101 x 108 x 70 mm
Height 70mm
Length 101mm
Max. cable length 1m
Max. delivery head 4m
Max. discharge pressure 0.4bar
Max. feed rate 4164 l/h
Operating Voltage 12V DC
Weight 340g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot