Toolcraft TO-7159134 Submersible Pump 12V DC 13249 l/h 16A Reliable Bilge Pump

Image Representative of Range

Toolcraft TO-7159134 Submersible Pump 12V DC 13249 l/h 16A Reliable Bilge Pump

MPN
TO-7159134
Brand
Toolcraft
EAN-13
4064161187235
Order Code
07-7747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 213 in stock

Manufactured by Toolcraft, the TO-7159134 is a low voltage submersible pump operating at 12 V DC. It boasts a pumping capacity of 13,249 litres per hour and a current rating of 16 A. This bilge pump is ideal for marine applications, ensuring efficient water removal in boats.
Type Low voltage submersible pump
Connection 38 mm (1 1/2") Ø
Dimensions (L x W x H) 158 x 182 x 140 mm
Height 140mm
Length 158mm
Max. cable length 1m
Max. delivery head 8m
Max. discharge pressure 0.8bar
Max. feed rate 13249 l/h
Operating Voltage 12V DC
Weight 2098g
Width 182mm

Reviews

Be the first to submit a review

Trustpilot