Toolcraft TO-7159131 Low Voltage Submersible Pump 5678 l/h 12V DC

Image Representative of Range

Toolcraft TO-7159131 Low Voltage Submersible Pump 5678 l/h 12V DC

MPN
TO-7159131
Brand
Toolcraft
EAN-13
4064161187228
Order Code
07-7746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 185 in stock

Manufactured by Toolcraft, the TO-7159131 is a low voltage submersible bilge pump operating at 12 V DC with an output of 5678 litres per hour. It is compact and efficient, designed for use in marine and other water transfer applications. This pump is ideal for managing bilge water in boats due to its reliable performance and low energy consumption.
Type Low voltage submersible pump
Connection 29 mm (1 1/8")
Dimensions (L x W x H) 108 x 129 x 152 mm
Height 152mm
Length 108mm
Max. cable length 1m
Max. delivery head 5m
Max. discharge pressure 0.5bar
Max. feed rate 5678 l/h
Operating Voltage 12V DC
Weight 1140g
Width 129mm

Reviews

Be the first to submit a review

Trustpilot