Toolcraft To-7141443 Easy Duo Irrigation Control Automatic Watering System

Toolcraft To-7141443 Easy Duo Irrigation Control Automatic Watering System

MPN
TO-7141443
Brand
Toolcraft
EAN-13
4064161186009
Order Code
17-7522
Country of Origin
Taiwan

Discontinued


Toolcraft TO-7141443 is a precision-engineered automatic watering and micro-irrigation control system, commonly known as the Easy Duo Irrigation Control. This device offers seamless management of water distribution with dual-zone control, ideal for both residential landscaping and horticultural applications. Engineered for accuracy, the TO-7141443 ensures efficient water usage by employing programmable scheduling and automatic shut-off features, which optimise resource conservation. Its robust construction allows for reliable operation in various environmental conditions, making it a suitable solution for engineers designing irrigation systems for parks, gardens, and agricultural installations.
Type digital
Cloud integration not cloud-enabled
Control unit Smart water controller
Hose connection Hose connector
Hub Not required
Irrigation frequency Weekdays
Irrigation time 1 - 240 min
Operating Voltage 3V
Power Supply Type battery-powered
Product Type Irrigation control

Trustpilot