Toolcraft TO-7015524 Voltage Tester 3mm Blade 100-250V AC GS TÜV Certified

Image Representative of Range

Toolcraft TO-7015524 Voltage Tester 3mm Blade 100-250V AC GS TÜV Certified

MPN
TO-7015524
Brand
Toolcraft
EAN-13
4064161160290
Order Code
07-7716
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,790 in stock

Toolcraft's TO-7015524 voltage tester features a 3 mm blade width and a 60 mm blade length. It is designed for detecting voltage in the 100 - 250 V AC range. This one-pole voltage tester is typically used by electricians for phase detection and testing electrical circuits.
Maximum Voltage 250V AC
Blade Length 60mm
Blade Width 3mm
Handle Length 80mm
Length 140mm
Plastic free packaging Plastic-free packaging
Range of use Electrician
Type Voltage Tester
VDE standard 0680
Voltage (min.) 100V AC
Weight 16g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot