Toolcraft TO-6994500 TAWB-200 Tool Battery 20V 5Ah Li-ion Universal Use

Image Representative of Range

Toolcraft TO-6994500 TAWB-200 Tool Battery 20V 5Ah Li-ion Universal Use

MPN
TO-6994500
Brand
Toolcraft
EAN-13
4064161158648
Order Code
07-7712
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 208 availableBack-order availability date - 30/06/2026

The Toolcraft AP-1200 / TAWB-200 Tool battery is a 5 Ah lithium-ion power source designed for use in power tools. Manufactured by Toolcraft, it offers reliable performance and long-lasting charge capacity. Ideal for construction and DIY projects, this battery ensures tools run efficiently for extended periods.
Type Tool battery
Battery Voltage 20 V
Capacity 5Ah
Technology Li-ion
Dim (L x W x H) 120 x 80 x 70 mm
Height 70mm
Length 120mm
Misc Attribute AP-1200 / TAWB-200
Rechargeable Yes
Size Non-standard rechargeable
Suitable For TAWB-200
Weight 0.67kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot