TOOLCRAFT TO-6899490 USB cable Black-red Braided 1m USB-A to Lightning

MPN
TO-6899490
Brand
Toolcraft
EAN-13
4064161148335
Order Code
17-7521
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Toolcraft TO-6899490 is a robust USB cable assembly featuring a USB-A plug connected to an Apple Lightning plug, with a total length of 1.00 metre. The cable is encased in a heavy-duty, black-red braided shielding that offers enhanced durability and resistance to wear, making it suitable for demanding environments. This USB 2.0 cable is designed for efficient data transfer and charging applications between devices with USB-A and Lightning connectors, typically used in electronic device maintenance, repair setups, and consumer electronics applications where reliable connectivity is essential. The sturdy construction ensures long-lasting performance under frequent handling and various operational conditions.
Cable Length 1.00m
Colour Black-red
AWG 20+28
Cable Design Round
Cable features Heavy duty braided shielding
Connection Type USB-A to Apple Lightning
Connector Version straight
Core Material Copper
Max. power 12 W @ 5 V / 2.4 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B Apple Dock lightning plug

Reviews

Be the first to submit a review

Trustpilot