Toolcraft TO-6864693 Hexagonal Nuts M3 Stainless Steel V4A 100 pcs

MPN
TO-6864693
Brand
Toolcraft
EAN-13
4064161135946
Order Code
07-7670
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    A2 Stainless Steel A4 Stainless Steel Zinc Plated
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Toolcraft manufactures TO-6864693 hexagonal nuts, made from stainless steel V4A A4. These elastic stop nuts are M3 sized and self-locking, ideal for secure fastening in various applications. Packaged in sets of 100, they ensure durability and corrosion resistance, suitable for harsh environments.
Type Hexagon Full Nut
Thread Size M3
Material A4 Stainless Steel
DIN Standard DIN 985
Drive Hex head
Gradient 0.5mm
Inside Diameter 3mm
Nut included No

Reviews

Be the first to submit a review

Trustpilot